Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRL2010-FW-2R00ELF
Newark Part No.06X5083
Product RangeCRL Series
Your Part Number
Technical Datasheet
323 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.473 | $0.048 |
| 10+ | $0.399 | $0.048 |
| 25+ | $0.364 | $0.048 |
| 50+ | $0.248 | $0.048 |
| 100+ | $0.206 | $0.048 |
| 250+ | $0.172 | $0.048 |
| 500+ | $0.138 | $0.048 |
| 1000+ | $0.116 | $0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2010-FW-2R00ELF
Newark Part No.06X5083
Product RangeCRL Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resistance
2ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate