Print Page
CRL1206-JW-R470ELF
SMD Chip Resistor, 0.47 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Current Sense
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL1206-JW-R470ELF SMD Chip Resistor, 0.47 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Current Sense](https://www.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL1206-JW-R470ELFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC0462
Re-Reel06X5077RL
Cut Tape06X5077
Product RangeCRL Series
Your Part Number
8,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 25+ | $0.090 |
| 100+ | $0.079 |
| 250+ | $0.068 |
| 500+ | $0.062 |
| 1000+ | $0.057 |
| 2500+ | $0.054 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.061 |
| 10000+ | $0.053 |
| 15000+ | $0.052 |
| 25000+ | $0.051 |
| 50000+ | $0.050 |
| 125000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL1206-JW-R470ELFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel12AC0462
Re-Reel06X5077RL
Cut Tape06X5077
Product RangeCRL Series
Technical Datasheet
Resistance0.47ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (15-Jan-2019)
Technical Specifications
Resistance
0.47ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
Lead (15-Jan-2019)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL1206-JW-R470ELF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
