Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRK0815-FZ-R010E SMD Current Sense Resistor, 10 mohm, CRK Series, 0815 [2038 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/52AC3647-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRK0815-FZ-R010ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AH9829
Re-Reel01AH9828
Cut Tape01AH9828
Product RangeCRK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.159 | $1,272.00 |
| Total Price | $1,272.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.218 |
| 10000+ | $0.204 |
| 20000+ | $0.192 |
| 30000+ | $0.180 |
| 50000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRK0815-FZ-R010ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01AH9829
Re-Reel01AH9828
Cut Tape01AH9828
Product RangeCRK Series
Technical Datasheet
Resistance10mohm
Product RangeCRK Series
Resistor Case / Package0815 [2038 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.3mm
Product Width3.75mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0815 [2038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRK Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.3mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
