Print Page
4,980 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-J/-000ELF
Newark Part No.88AK9003
Product RangeCR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating500mW
Current Rating50A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
CR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Alternatives for CRF0805-J/-000ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability