Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R004E-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4032
Re-Reel78X4872RL
Cut Tape78X4872
Product RangeCRE Series
Your Part Number
7,373 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.772 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 25+ | $0.457 |
| 100+ | $0.430 |
| 250+ | $0.403 |
| 500+ | $0.378 |
| 1000+ | $0.353 |
| 2500+ | $0.332 |
| 5000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.333 |
| 8000+ | $0.320 |
| 16000+ | $0.309 |
| 24000+ | $0.304 |
| 40000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R004E-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4032
Re-Reel78X4872RL
Cut Tape78X4872
Product RangeCRE Series
Technical Datasheet
Resistance4000µohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRE series Mn/Cu alloy high power current sense Chip Resistor is suitable for battery packs, white goods and input amplifiers.
- Low EMF
- <5nH Inductance
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRE2512-FZ-R004E-3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
