Print Page
CRA2512-FZ-R075ELF
SMD Current Sense Resistor, 0.075 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRA2512-FZ-R075ELF SMD Current Sense Resistor, 0.075 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/47AK6089-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRA2512-FZ-R075ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel14P5529 Re-Reel47AK6089RL Cut Tape47AK6089 |
| Product Range | CRA Series |
| Your Part Number | |
| Technical Datasheet |
7,348 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 25+ | $0.355 |
| 100+ | $0.244 |
| 250+ | $0.190 |
| 500+ | $0.186 |
| 1000+ | $0.182 |
| 2500+ | $0.179 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.303 |
| 16000+ | $0.297 |
| 24000+ | $0.277 |
| 40000+ | $0.168 |
| 80000+ | $0.159 |
| 200000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRA2512-FZ-R075ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel14P5529 Re-Reel47AK6089RL Cut Tape47AK6089 |
| Product Range | CRA Series |
| Technical Datasheet | |
| Resistance | 0.075ohm |
| Product Range | CRA Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CRA2512 series is an AEC-Q200 compliant high power current sense precision chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, stepper motor drives and input amplifiers.
- Operating temperature range from -55°C to +170°C
Technical Specifications
| Resistance | 0.075ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | CRA Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Alloy |
| Product Length | 6.4mm |
| Product Height | 0.7mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for CRA2512-FZ-R075ELF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
