Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR2512-JW-102ELF SMD Chip Resistor, 1 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4153671-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCR2512-JW-102ELFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK4400RL
Cut Tape68AK4400
Your Part Number
1,160 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.064 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.064 |
| 20+ | $0.062 |
| 30+ | $0.060 |
| 50+ | $0.057 |
| 100+ | $0.055 |
| 250+ | $0.046 |
| 500+ | $0.042 |
| 1000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
1kohm
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
Power Rating
1W
Product Length
6.3mm
Operating Temperature Min
-55°C
Alternatives for CR2512-JW-102ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
