Print Page
CR1206AF/-4R70ELF
SMD Chip Resistor, 4.7 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR1206AF/-4R70ELF SMD Chip Resistor, 4.7 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/68AH8711-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCR1206AF/-4R70ELFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel65AH0285
Cut Tape68AH8717
Product RangeCR-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 25000 | $0.014 | $350.00 |
| Total Price | $350.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.030 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.014 |
| 50000+ | $0.013 |
| 75000+ | $0.012 |
| 125000+ | $0.011 |
| 250000+ | $0.010 |
| 625000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR1206AF/-4R70ELFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel65AH0285
Cut Tape68AH8717
Product RangeCR-A Series
Technical Datasheet
Resistance4.7ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR-A Series
Resistance Tolerance± 1%
Temperature Coefficient± 400ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
250mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Range
CR-A Series
Temperature Coefficient
± 400ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CR1206AF/-4R70ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
