Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.010 | $250.00 |
| Total Price | $250.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25000+ | $0.010 |
| 50000+ | $0.009 |
| 75000+ | $0.008 |
| 125000+ | $0.007 |
| 250000+ | $0.006 |
| 625000+ | $0.005 |
| 1250000+ | $0.004 |
| 2500000+ | $0.003 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.009 |
| 50000+ | $0.008 |
| 75000+ | $0.007 |
| 125000+ | $0.006 |
| 250000+ | $0.005 |
| 625000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR1206-JW-560ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32K4298
Cut Tape63AK3276
Product RangeCR Series
Technical Datasheet
Resistance56ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CR1206-JW-560ELF SMD Chip Resistor, 56 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/63AK3042-40.jpg)