Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-JW-471ELF
Newark Part No.32K3517
Product RangeCR Series
Technical Datasheet
Resistance470ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Product RangeCR Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CR0805-JW-471ELF is a CR series thick film chip resistor. Three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability.
- Resistance value is 470 ohm
- 150V maximum working voltage
- Rated current is 2A
- 0805 case size
- ±5% tolerance
- ±200ppm/°C TCR
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
470ohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CR Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CR0805-JW-471ELF
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate