Print Page
9,324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.101 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 25+ | $0.015 |
| 100+ | $0.013 |
| 250+ | $0.010 |
| 500+ | $0.009 |
| 1000+ | $0.007 |
| 2500+ | $0.006 |
| 5000+ | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.006 |
| 15000+ | $0.005 |
| 25000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0805-JW-103ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC0527
Re-Reel63T5096RL
Cut Tape63T5096
Product RangeCR Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CR0805-JW-103ELF
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

