Print Page
4,820 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.018 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.018 |
| 20+ | $0.017 |
| 30+ | $0.016 |
| 50+ | $0.015 |
| 100+ | $0.014 |
| 250+ | $0.011 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.009 |
| 10000+ | $0.008 |
| 15000+ | $0.007 |
| 25000+ | $0.006 |
| 50000+ | $0.005 |
| 125000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR0805-FX-2202ELFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel69AK4183 Re-Reel72T1388RL Cut Tape72T1388 |
| Product Range | CR Series |
| Technical Datasheet | |
| Resistance | 22kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Tight tolerances of bottom electrode width
- Suitable for all types of soldering processes
- Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Technical Specifications
| Resistance | 22kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | CR Series |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Alternatives for CR0805-FX-2202ELF
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

