Print Page
CR0603-FX-1210ELF
SMD Chip Resistor, 121 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR0603-FX-1210ELF SMD Chip Resistor, 121 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/33AK7336-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR0603-FX-1210ELFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61J5341 Cut Tape34AK1361 |
| Your Part Number | |
| Technical Datasheet |
50,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.111 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.014 |
| 100+ | $0.010 |
| 250+ | $0.008 |
| 500+ | $0.007 |
| 1000+ | $0.006 |
| 2500+ | $0.005 |
| 5000+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.005 |
| 50000+ | $0.004 |
| 75000+ | $0.003 |
| 250000+ | $0.002 |
| 625000+ | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CR0603-FX-1210ELFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel61J5341 Cut Tape34AK1361 |
| Technical Datasheet | |
| Resistance | 121ohm |
| Power Rating | 100mW |
| Voltage Rating | 50V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Resistance | 121ohm |
|---|---|
| Voltage Rating | 50V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| Power Rating | 100mW |
|---|---|
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (2)
Alternatives for CR0603-FX-1210ELF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
