Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CR0402AJW-101GLF SMD Chip Resistor, 100 ohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/68AH8711-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCR0402AJW-101GLFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AH0276
Cut Tape68AH8709
Product RangeCR-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.007 | $140.00 |
| Total Price | $140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.007 |
| 40000+ | $0.006 |
| 60000+ | $0.002 |
| 2000000+ | $0.001 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.003 |
| 60000+ | $0.002 |
| 100000+ | $0.001 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0402AJW-101GLFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65AH0276
Cut Tape68AH8709
Product RangeCR-A Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR-A Series
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
62.5mW
Resistor Type
General Purpose
Resistance Tolerance
± 5%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
CR-A Series
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CR0402AJW-101GLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
