Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP1206-FX-1602ELF SMD Chip Resistor, 16 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/76AH2260-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-1602ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AH0186
Re-Reel76AH2282RL
Cut Tape76AH2282
Product RangeCMP Series
Your Part Number
3,727 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 25+ | $0.080 |
| 100+ | $0.069 |
| 250+ | $0.060 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
| 2500+ | $0.046 |
| 5000+ | $0.041 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.064 |
| 10000+ | $0.056 |
| 20000+ | $0.048 |
| 30000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP1206-FX-1602ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AH0186
Re-Reel76AH2282RL
Cut Tape76AH2282
Product RangeCMP Series
Technical Datasheet
Resistance16kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCMP Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
16kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CMP Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CMP1206-FX-1602ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
