Print Page
CMP0805AFX-1002ELF
SMD Chip Resistor, 10 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP0805AFX-1002ELF SMD Chip Resistor, 10 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/76AH2260-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP0805AFX-1002ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel65AH0172 Re-Reel76AH2269RL Cut Tape76AH2269 |
| Product Range | CMP-A Series |
| Your Part Number | |
| Technical Datasheet |
1,891 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.076 |
| 100+ | $0.065 |
| 250+ | $0.055 |
| 500+ | $0.050 |
| 1000+ | $0.045 |
| 2500+ | $0.039 |
| 5000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.072 |
| 10000+ | $0.067 |
| 15000+ | $0.059 |
| 25000+ | $0.051 |
| 50000+ | $0.043 |
| 125000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CMP0805AFX-1002ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel65AH0172 Re-Reel76AH2269RL Cut Tape76AH2269 |
| Product Range | CMP-A Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 500mW |
| Product Range | CMP-A Series |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Product Range | CMP-A Series |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for CMP0805AFX-1002ELF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
