Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCMF-SDP50-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK7842
Product RangeCMF-SDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$3,251.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-SDP50-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AK7842
Product RangeCMF-SDP Series
Technical Datasheet
PPTC Case StyleSMD Cube
Product RangeCMF-SDP Series
Voltage Rating230V
Holding Current90mA
Trip Current190mA
Time to Trip0.13s
Current Rating Max2.5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCLead
Technical Specifications
PPTC Case Style
SMD Cube
Voltage Rating
230V
Trip Current
190mA
Current Rating Max
2.5A
Operating Temperature Max
125°C
SVHC
Lead
Product Range
CMF-SDP Series
Holding Current
90mA
Time to Trip
0.13s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for CMF-SDP50-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
