Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CM453232-470KLCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel40Y8547 Re-Reel38K0537RL Cut Tape38K0537 |
| Product Range | CM45 Series |
| Your Part Number | |
| Technical Datasheet |
1,890 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.334 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 25+ | $0.278 |
| 100+ | $0.234 |
| 250+ | $0.229 |
| 500+ | $0.225 |
| 1000+ | $0.220 |
| 2500+ | $0.215 |
| 5000+ | $0.211 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.208 |
| 1000+ | $0.198 |
| 1500+ | $0.192 |
| 2500+ | $0.185 |
| 5000+ | $0.176 |
| 12500+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CM453232-470KLCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel40Y8547 Re-Reel38K0537RL Cut Tape38K0537 |
| Product Range | CM45 Series |
| Technical Datasheet | |
| Inductance | 47µH |
| DC Resistance Max | 5ohm |
| Self Resonant Frequency | 10MHz |
| DC Current Rating | 140mA |
| Inductor Case Style | 1812 [4532 Metric] |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | CM45 Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 47µH |
|---|---|
| Self Resonant Frequency | 10MHz |
| Inductor Case Style | 1812 [4532 Metric] |
| Product Range | CM45 Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
| DC Resistance Max | 5ohm |
|---|---|
| DC Current Rating | 140mA |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CM453232-470KL
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
