Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-330KL Power Inductor (SMD), 33 µH, Unshielded, CM45 Series, 1812 [4532 Metric]](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KLCopy
Newark Part No.83R8538
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 5000+ | $0.180 |
| 10000+ | $0.157 |
| 20000+ | $0.140 |
| 30000+ | $0.129 |
| 50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KLCopy
Newark Part No.83R8538
Product RangeCM45 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeCM45 Series
Power Inductor Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
DC Resistance Max4ohm
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
CM45 Series
Inductor Case / Package
1812 [4532 Metric]
DC Resistance Max
4ohm
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for CM453232-330KL
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
