Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-330KLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel83R8538
Re-Reel38K0534RL
Cut Tape38K0534
Product RangeCM45 Series
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.265 |
| 25+ | $0.251 |
| 50+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.191 |
| 5000+ | $0.180 |
| 10000+ | $0.157 |
| 20000+ | $0.140 |
| 30000+ | $0.129 |
| 50000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel83R8538
Re-Reel38K0534RL
Cut Tape38K0534
Product RangeCM45 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Inductor Case Style1812 [4532 Metric]
Product RangeCM45 Series
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max4ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Inductor Case Style
1812 [4532 Metric]
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Product Range
CM45 Series
DC Resistance Max
4ohm
Product Length
4.5mm
Product Height
3.2mm
Alternatives for CM453232-330KL
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
