Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-1R8KL Wirewound Inductor, 1.8 µH, 0.65 ohm, 60 MHz, 390 mA, 1812 [4532 Metric], CM45 Series](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-1R8KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61J5177
Product RangeCM45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.225 |
| 4000+ | $0.221 |
| 6000+ | $0.216 |
| 10000+ | $0.212 |
| 20000+ | $0.207 |
| 50000+ | $0.203 |
| 100000+ | $0.198 |
| 200000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-1R8KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61J5177
Product RangeCM45 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.65ohm
Self Resonant Frequency60MHz
DC Current Rating390mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
60MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.65ohm
DC Current Rating
390mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM453232-1R8KL
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
