Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-R33ML Wirewound Inductor, 330 nH, 0.35 ohm, 190 MHz, 330 mA, 1210 [3225 Metric], CM322522 Series](https://www.newark.com/productimages/standard/en_US/14P5482-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-R33MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P5482
Product RangeCM322522 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-R33MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14P5482
Product RangeCM322522 Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.35ohm
Product RangeCM322522 Series
Self Resonant Frequency190MHz
DC Current Rating330mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Product Range
CM322522 Series
DC Current Rating
330mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.35ohm
Self Resonant Frequency
190MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM322522-R33ML
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
