Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-4R7KL Wirewound Inductor, 4.7 µH, 1.5 ohm, 55 MHz, 165 mA, 1210 [3225 Metric], CM322522 Series](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-4R7KLCopy
Newark Part No.02J1456
Product RangeCM322522 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.139 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2000
$1,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-4R7KLCopy
Newark Part No.02J1456
Product RangeCM322522 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.5ohm
Product RangeCM322522 Series
Self Resonant Frequency55MHz
DC Current Rating165mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductor ConstructionUnshielded
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Product Range
CM322522 Series
DC Current Rating
165mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
1.5ohm
Self Resonant Frequency
55MHz
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CM322522-4R7KL
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
