Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-1R0KL Wirewound Inductor, 1 µH, 0.7 ohm, 115 MHz, 230 mA, 1210 [3225 Metric], CM322522 Series](https://www.newark.com/productimages/standard/en_US/02J1432-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R0KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J1432
Product RangeCM322522 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.568 |
| 20000+ | $0.503 |
| 30000+ | $0.444 |
| 50000+ | $0.374 |
| 100000+ | $0.317 |
| 250000+ | $0.270 |
| 500000+ | $0.228 |
| 1000000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$5,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R0KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02J1432
Product RangeCM322522 Series
Technical Datasheet
Inductance1µH
Product RangeCM322522 Series
DC Resistance Max0.7ohm
Self Resonant Frequency115MHz
DC Current Rating230mA
Inductor Case / Package1210 [3225 Metric]
Inductor ConstructionUnshielded
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1µH
DC Resistance Max
0.7ohm
DC Current Rating
230mA
Inductor Construction
Unshielded
Inductance Tolerance
± 10%
Product Length
2.9mm
Product Height
2.2mm
Product Range
CM322522 Series
Self Resonant Frequency
115MHz
Inductor Case / Package
1210 [3225 Metric]
Inductor Case Style
1210 [3225 Metric]
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for CM322522-1R0KL
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
