Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-R22J Multilayer Inductor, 220 nH, 2.8 ohm, 350 MHz, 200 mA, 0603 [1608 Metric], CI160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-R22JCopy
Newark Part No.
Full Reel02J4403
Cut Tape18C0731
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.103 | $412.00 |
| Total Price | $412.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-R22JCopy
Newark Part No.
Full Reel02J4403
Cut Tape18C0731
Product RangeCI160808 Series
Technical Datasheet
Inductance220nH
DC Resistance Max2.8ohm
Self Resonant Frequency350MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
350MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.8ohm
DC Current Rating
200mA
Product Range
CI160808 Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for CI160808-R22J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
