Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCI160808-39NJ
Newark Part No.
Full Reel02J4418
Cut Tape18C0745
Product RangeCI160808 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.10 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.05 |
| 5000+ | $0.05 |
| 10000+ | $0.04 |
| 20000+ | $0.04 |
| 30000+ | $0.03 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-39NJ
Newark Part No.
Full Reel02J4418
Cut Tape18C0745
Product RangeCI160808 Series
Technical Datasheet
Inductance39nH
DC Resistance Max0.7ohm
Self Resonant Frequency900MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 5%
Inductor Case Style0603 [1608 Metric]
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.7ohm
DC Current Rating
300mA
Product Range
CI160808 Series
Inductor Case Style
0603 [1608 Metric]
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Alternatives for CI160808-39NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate