Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-2N2D Multilayer Inductor, 2.2 nH, 0.16 ohm, 3.6 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-2N2DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02J4411
Cut Tape18C0738
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.042 | $168.00 |
| Total Price | $168.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.052 |
| 5000+ | $0.049 |
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-2N2DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel02J4411
Cut Tape18C0738
Product RangeCI160808 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.16ohm
Product RangeCI160808 Series
Self Resonant Frequency3.6GHz
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Product Range
CI160808 Series
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.16ohm
Self Resonant Frequency
3.6GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
