Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-12NJ Multilayer Inductor, 12 nH, 400 mohm, 1.65 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-12NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J4408
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.034 |
| 12000+ | $0.032 |
| 20000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-12NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02J4408
Product RangeCI160808 Series
Technical Datasheet
Inductance12nH
Product RangeCI160808 Series
DC Resistance Max400mohm
Self Resonant Frequency1.65GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
DC Resistance Max
400mohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CI160808 Series
Self Resonant Frequency
1.65GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CI160808-12NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
