Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-10NJ Multilayer Inductor, 10 nH, 0.35 ohm, 1.8 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-10NJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02J4407
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.046 |
| 8000+ | $0.044 |
| 12000+ | $0.043 |
| 20000+ | $0.042 |
| 40000+ | $0.041 |
| 100000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-10NJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02J4407
Product RangeCI160808 Series
Technical Datasheet
Inductance10nH
Product RangeCI160808 Series
DC Resistance Max0.35ohm
Self Resonant Frequency1.8GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CI160808 Series
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CI160808-10NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
