Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2512-FX-2203ELF SMD Chip Resistor, 220 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://www.newark.com/productimages/standard/en_US/02AH4362-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-2203ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK9785
Cut Tape02AH4362
Product RangeCHV Series
Your Part Number
5,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.655 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.655 |
| 25+ | $0.412 |
| 100+ | $0.388 |
| 250+ | $0.363 |
| 500+ | $0.340 |
| 1000+ | $0.318 |
| 2500+ | $0.299 |
| 5000+ | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.271 |
| 12000+ | $0.266 |
| 20000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2512-FX-2203ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK9785
Cut Tape02AH4362
Product RangeCHV Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating4kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHV series is a high voltage thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include high voltage applications and consumer electronics.
- UL/IEC 60950 & 60065 compatible
- UL 1676 recognized
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
220kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
4kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
