Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV2010-FX-1003EST
Newark Part No.
Full Reel56AJ0653
Re-Reel56AJ0652
Cut Tape56AJ0652
Product RangeCHV-ST Series
Your Part Number
Technical Datasheet
3,829 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.964 | $0.078 |
| 25+ | $0.526 | $0.078 |
| 50+ | $0.424 | $0.078 |
| 100+ | $0.321 | $0.078 |
| 250+ | $0.258 | $0.078 |
| 500+ | $0.239 | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 5000+ | $0.169 |
| 10000+ | $0.147 |
| 20000+ | $0.131 |
| 30000+ | $0.121 |
| 50000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2010-FX-1003EST
Newark Part No.
Full Reel56AJ0653
Re-Reel56AJ0652
Cut Tape56AJ0652
Product RangeCHV-ST Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for CHV2010-FX-1003EST
1 Product Found
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHV-ST Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability