Print Page
CHP2512AFX-1003ELF
SMD Chip Resistor, 100 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512AFX-1003ELF SMD Chip Resistor, 100 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/70AH9189-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1003ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9054
Re-Reel70AH9213RL
Cut Tape70AH9213
Product RangeCHP-A Series
Your Part Number
14,923 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.646 |
| 100+ | $0.547 |
| 250+ | $0.463 |
| 500+ | $0.439 |
| 1000+ | $0.420 |
| 5000+ | $0.412 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.495 |
| 6000+ | $0.484 |
| 9000+ | $0.478 |
| 15000+ | $0.472 |
| 30000+ | $0.469 |
| 75000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1003ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9054
Re-Reel70AH9213RL
Cut Tape70AH9213
Product RangeCHP-A Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is an ultra-high power surge chip resistor suitable for use in power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- Thick film technology
- Power rating up to 3W at 70°C
- High power surge withstanding
- AEC-Q200 compliant
- Sulfur-resistant design (ASTM-B809)
Technical Specifications
Resistance
100kohm
Power Rating
3W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHP2512AFX-1003ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
