Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512-JW-103ELF SMD Chip Resistor, 10 kohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/33AK7318-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512-JW-103ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6530
Cut Tape34AK1199
Product RangeCHP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.212 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 25+ | $0.345 |
| 100+ | $0.316 |
| 250+ | $0.287 |
| 500+ | $0.270 |
| 1000+ | $0.241 |
| 2500+ | $0.230 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.212 |
| 6000+ | $0.204 |
| 9000+ | $0.200 |
| 15000+ | $0.197 |
| 30000+ | $0.192 |
| 75000+ | $0.188 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512-JW-103ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6530
Cut Tape34AK1199
Product RangeCHP Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHP2512-JW-103ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
