Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP2512-FX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/33AK7318-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP2512-FX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6527
Re-Reel33AK7318RL
Cut Tape33AK7318
Product RangeCHP Series
Your Part Number
9,844 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.782 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 25+ | $0.415 |
| 100+ | $0.346 |
| 250+ | $0.315 |
| 500+ | $0.297 |
| 1000+ | $0.283 |
| 2500+ | $0.277 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.234 |
| 6000+ | $0.226 |
| 9000+ | $0.222 |
| 15000+ | $0.218 |
| 30000+ | $0.214 |
| 75000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512-FX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6527
Re-Reel33AK7318RL
Cut Tape33AK7318
Product RangeCHP Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP series is a triple power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
1kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHP2512-FX-1001ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
