Print Page
CHP1206AFX-2001ELF
SMD Chip Resistor, 2 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP1206AFX-2001ELF SMD Chip Resistor, 2 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/70AH9189-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-2001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0128
Re-Reel70AH9203RL
Cut Tape70AH9203
Product RangeCHP-A Series
Your Part Number
10,431 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 25+ | $0.227 |
| 100+ | $0.179 |
| 250+ | $0.145 |
| 500+ | $0.134 |
| 1000+ | $0.125 |
| 2500+ | $0.123 |
| 5000+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.136 |
| 10000+ | $0.128 |
| 15000+ | $0.127 |
| 25000+ | $0.126 |
| 50000+ | $0.123 |
| 125000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-2001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0128
Re-Reel70AH9203RL
Cut Tape70AH9203
Product RangeCHP-A Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is a triple power sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Sulphur-resistant design (ASTM-B809)
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
2kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHP1206AFX-2001ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
