Print Page
CHP1206AFX-1001ELF
SMD Chip Resistor, 1 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP1206AFX-1001ELF SMD Chip Resistor, 1 kohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/70AH9189-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9042
Re-Reel70AH9200RL
Cut Tape70AH9200
Product RangeCHP-A Series
Your Part Number
4,168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.485 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 25+ | $0.268 |
| 100+ | $0.166 |
| 250+ | $0.135 |
| 500+ | $0.124 |
| 1000+ | $0.115 |
| 2500+ | $0.107 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.137 |
| 10000+ | $0.132 |
| 15000+ | $0.130 |
| 25000+ | $0.128 |
| 50000+ | $0.125 |
| 125000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP1206AFX-1001ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9042
Re-Reel70AH9200RL
Cut Tape70AH9200
Product RangeCHP-A Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHP1206AFX-1001ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
