Print Page
CHP0805AJW-510ELF
SMD Chip Resistor, 51 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0805AJW-510ELF SMD Chip Resistor, 51 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/70AH9189-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0805AJW-510ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0127
Re-Reel70AH9197RL
Cut Tape70AH9197
Product RangeCHP-A Series
Your Part Number
14,447 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.350 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 25+ | $0.157 |
| 100+ | $0.121 |
| 250+ | $0.096 |
| 500+ | $0.087 |
| 1000+ | $0.081 |
| 2500+ | $0.079 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.081 |
| 30000+ | $0.079 |
| 45000+ | $0.078 |
| 75000+ | $0.077 |
| 150000+ | $0.075 |
| 375000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0805AJW-510ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH0127
Re-Reel70AH9197RL
Cut Tape70AH9197
Product RangeCHP-A Series
Technical Datasheet
Resistance51ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
51ohm
Power Rating
500mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHP0805AJW-510ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
