Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0603AFX-1002ELF SMD Chip Resistor, 10 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/70AH9189-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-1002ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9030
Re-Reel70AH9181RL
Cut Tape70AH9181
Product RangeCHP-A Series
Your Part Number
8,068 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 25+ | $0.161 |
| 100+ | $0.124 |
| 250+ | $0.098 |
| 500+ | $0.090 |
| 1000+ | $0.083 |
| 2500+ | $0.081 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.088 |
| 15000+ | $0.083 |
| 25000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603AFX-1002ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9030
Re-Reel70AH9181RL
Cut Tape70AH9181
Product RangeCHP-A Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating333.3mW
Product RangeCHP-A Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHP-A series is a triple power sulphur-resistant AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- High power surge withstanding
- Sulphur-resistant design (ASTM-B809)
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
10kohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CHP-A Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHP0603AFX-1002ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
