Print Page
CHP0603-FX-3011ELF
SMD Chip Resistor, 3.01 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHP0603-FX-3011ELF SMD Chip Resistor, 3.01 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/63AK2833-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-3011ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel95AC3200
Cut Tape63AK2831
Product RangeCHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.071 | $355.00 |
| Total Price | $355.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.071 |
| 10000+ | $0.070 |
| 15000+ | $0.068 |
| 25000+ | $0.067 |
| 50000+ | $0.065 |
| 125000+ | $0.064 |
| 250000+ | $0.062 |
| 500000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 10000+ | $0.051 |
| 15000+ | $0.049 |
| 25000+ | $0.048 |
| 50000+ | $0.046 |
| 125000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0603-FX-3011ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel95AC3200
Cut Tape63AK2831
Product RangeCHP Series
Technical Datasheet
Resistance3.01kohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.01kohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
CHP Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
