Print Page
8,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.260 |
| 15+ | $0.246 |
| 25+ | $0.232 |
| 50+ | $0.216 |
| 125+ | $0.200 |
| 250+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CGA0402MLC-24GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel20X0013RL Cut Tape20X0013 |
| Product Range | CGA04 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 30V |
| Diode Case Style | 0402 |
| No. of Pins | 2Pins |
| Operating Voltage | 24V |
| Power Dissipation Pd | - |
| Product Range | CGA04 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 30V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | 0402 |
|---|---|
| Operating Voltage | 24V |
| Product Range | CGA04 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for CGA0402MLC-24G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

