Print Page
27,490 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.260 |
| 15+ | $0.246 |
| 25+ | $0.232 |
| 50+ | $0.216 |
| 125+ | $0.200 |
| 250+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCGA0402MLC-12GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20X0012RL
Cut Tape20X0012
Product RangeCGA04
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeCGA04
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402
Operating Voltage
12V
Product Range
CGA04
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CGA0402MLC-12G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

