Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LEACopy
Newark Part No.
Full Reel14P5358
Re-Reel76AK5738
Cut Tape76AK5738
Product RangeChipGuard MLC Series
Your Part Number
6,579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.418 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 25+ | $0.368 |
| 50+ | $0.318 |
| 100+ | $0.268 |
| 250+ | $0.242 |
| 500+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.146 |
| 20000+ | $0.132 |
| 30000+ | $0.123 |
| 50000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LEACopy
Newark Part No.
Full Reel14P5358
Re-Reel76AK5738
Cut Tape76AK5738
Product RangeChipGuard MLC Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.3V
Product RangeChipGuard MLC Series
Clamping Voltage Vc Max25V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
ChipGuard MLC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
25V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CG0603MLC-3.3LEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
