Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CG0603MLC-3.3LE TVS Varistor, 3.3 V, ChipGuard MLC Series, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/13AN7966-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN7934RL
Cut Tape13AN7934
Product RangeChipGuard MLC Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.287 | $1,435.00 |
| Total Price | $1,435.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.287 |
| 10000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-3.3LECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN7934RL
Cut Tape13AN7934
Product RangeChipGuard MLC Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC3.3V
Product RangeChipGuard MLC Series
Clamping Voltage Vc Max25V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Rating VAC
-
Product Range
ChipGuard MLC Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
25V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
