Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-05GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14P5349
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 30000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-05GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14P5349
Technical Datasheet
Diode Case Style0402
No. of Pins2Pins
Product Range-
Operating Voltage5VDC
Clamping Voltage Vc Max25V
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Diode Case Style
0402
Product Range
-
Clamping Voltage Vc Max
25V
Automotive Qualification Standard
AEC-Q101
No. of Pins
2Pins
Operating Voltage
5VDC
Power Dissipation Pd
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for CG0402MLU-05G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
