Print Page
51,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.111 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.111 |
| 100+ | $0.108 |
| 250+ | $0.107 |
| 500+ | $0.106 |
| 1000+ | $0.097 |
| 2500+ | $0.094 |
| 5000+ | $0.092 |
| 10000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLC-05LGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel18T7315RL
Cut Tape18T7315
Product RangeCG040
Technical Datasheet
Clamping Voltage Vc Max25V
Voltage Rating VAC-
Voltage Rating VDC5V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage5V
Varistor Case Style0402 [1005 Metric]
Power Dissipation Pd-
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Product RangeCG040
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CG0402MLC-05LG is a ChipGuard® MLC ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. The device has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The device has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- >25kV ESD protection
- <0.5pF Low capacitance
- <50nA Low leakage current
- -40 to 85°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
25V
Voltage Rating VDC
5V
No. of Pins
2Pins
Varistor Case Style
0402 [1005 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Automotive Qualification Standard
-
Voltage Rating VAC
-
Diode Case Style
0402
Operating Voltage
5V
Power Dissipation Pd
-
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
85°C
Product Range
CG040
SVHC
No SVHC (04-Feb-2026)
Alternatives for CG0402MLC-05LG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CG0402MLC-05LG ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 5 VDC, ChipGuard MLC Series](https://www.newark.com/productimages/standard/en_US/18T7315-40.jpg)