Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFN1206AFZ-R040ELF SMD Current Sense Resistor, 0.04 ohm, CFN-A Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/53AJ6216-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R040ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel15AJ5716
Re-Reel53AJ6247RL
Cut Tape53AJ6247
Product RangeCFN-A Series
Your Part Number
1,710 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 25+ | $0.166 |
| 100+ | $0.151 |
| 250+ | $0.137 |
| 500+ | $0.134 |
| 1000+ | $0.131 |
| 2500+ | $0.123 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.132 |
| 5000+ | $0.129 |
| 10000+ | $0.120 |
| 20000+ | $0.113 |
| 30000+ | $0.106 |
| 50000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R040ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel15AJ5716
Re-Reel53AJ6247RL
Cut Tape53AJ6247
Product RangeCFN-A Series
Technical Datasheet
Resistance0.04ohm
Product RangeCFN-A Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CFN1206AFZ-R040ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
