Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CE201210-10NJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel57AC0654 Re-Reel57AC0653RL Cut Tape57AC0653 |
| Product Range | CE201210 Series |
| Your Part Number | |
| Technical Datasheet |
6,148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.120 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.120 |
| 20+ | $0.119 |
| 30+ | $0.117 |
| 50+ | $0.109 |
| 100+ | $0.101 |
| 250+ | $0.096 |
| 500+ | $0.091 |
| 1000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.066 |
| 8000+ | $0.065 |
| 12000+ | $0.063 |
| 20000+ | $0.062 |
| 40000+ | $0.061 |
| 100000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CE201210-10NJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel57AC0654 Re-Reel57AC0653RL Cut Tape57AC0653 |
| Product Range | CE201210 Series |
| Technical Datasheet | |
| Inductance | 10nH |
| DC Resistance Max | 0.3ohm |
| Self Resonant Frequency | 2.1GHz |
| DC Current Rating | 300mA |
| Inductor Case Style | 0805 [2012 Metric] |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | CE201210 Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ceramic |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.83mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10nH |
|---|---|
| Self Resonant Frequency | 2.1GHz |
| Inductor Case Style | 0805 [2012 Metric] |
| Product Range | CE201210 Series |
| Inductor Construction | Unshielded |
| Product Length | 2mm |
| Product Height | 0.83mm |
| DC Resistance Max | 0.3ohm |
|---|---|
| DC Current Rating | 300mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ceramic |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for CE201210-10NJ
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
