Print Page
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.750 |
| 10+ | $0.370 |
| 15+ | $0.352 |
| 25+ | $0.335 |
| 50+ | $0.317 |
| 125+ | $0.299 |
| 250+ | $0.293 |
Price for:Each
Minimum: 5
Multiple: 5
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOT23-T36Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 99W2507 |
| Product Range | CDSOT23 |
| Technical Datasheet | |
| Product Range | CDSOT23 |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 36V |
| Clamping Voltage Max | 76.8V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Minimum Breakdown Voltage | 40V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 500W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CDSOT23 |
|---|---|
| Reverse Standoff Voltage | 36V |
| Diode Case Style | SOT-23 |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 500W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 76.8V |
| No. of Pins | 3Pins |
| Maximum Breakdown Voltage | - |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

