Print Page
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 10+ | $0.467 |
| 100+ | $0.301 |
| 500+ | $0.228 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-T05Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99W2493
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max13.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for CDSOT23-T05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

