Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 50+ | $0.859 |
| 100+ | $0.725 |
| 250+ | $0.662 |
| 500+ | $0.599 |
| 1000+ | $0.554 |
| 2500+ | $0.513 |
| 5000+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.511 |
| 24000+ | $0.501 |
| 36000+ | $0.491 |
| 60000+ | $0.480 |
| 120000+ | $0.470 |
| 300000+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOT23-SRV05-4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel43K0513 Cut Tape15AN5796 |
| Product Range | CDSOT23 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 15V |
| Diode Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 500W |
| Product Range | CDSOT23 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Clamping Voltage Vc Max | 15V |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | 500W |
| Automotive Qualification Standard | - |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | 5V |
| Product Range | CDSOT23 |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (3)
Alternatives for CDSOT23-SRV05-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

